| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DRMN |
EBA43DRMN
| Heilind Number: | SULEBA43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Connector, SKU EBA43DRMN, designed for high-performance applications. With a current rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and wire wrap termination method, it offers easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a 3.18mm pitch and 86 positions, it allows for precise connections. Its straight orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it ensures durability. Ideal for board-to-board and card-edge connections in various industries, the EBA43DRMN is a top choice for demanding environments.

