EBA43DRMT-S288

Heilind Number:SULEBA43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRMT-S288

Detailed Description

EBA43DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female design with two rows and a threaded mount type, this connector ensures secure and stable connections. Its termination method using a card extender guarantees reliable contact. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity, with gold plating for enhanced corrosion resistance. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation provide efficient signal transfer. With 86 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. Terminated with matte tin plating, it ensures compatibility with various PCB materials. This connector, categorized as a hi-rel product, is meticulously engineered for reliability and performance, making it a crucial component for industrial and electronic systems.