EBA43DRSD

Heilind Number:SULEBA43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRSD

Detailed Description

Introducing the EBA43DRSD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750 VAC. With a straight orientation, 2 rows of 86 female contacts, and a pitch of 3.18mm, it offers versatile connectivity options. The thru-hole termination method and clearance hole mount type guarantee secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, allows for efficient PCB integration. Ideal for industries requiring high reliability and performance, the EBA43DRSD is the perfect choice for your connectivity needs.