EBA43DRSH-S288

Heilind Number:SULEBA43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRSH-S288

Detailed Description

Introducing the EBA43DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 86 positions each, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of .61 inches in height and 9.4mm in width, it saves valuable board space. Trust the EBA43DRSHS288 for secure and efficient board-to-board connections in your next project.