EBA43DRSH

Heilind Number:SULEBA43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRSH

Detailed Description

Introducing the EBA43DRSH Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. With a compact design featuring two rows and 86 positions, this female connector is engineered for seamless integration on your PCB. Boasting a 3A amperage and 750VAC voltage rating, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy and secure connections. Meeting rigorous operating standards with an impressive temperature range of -65 to 125°C, this connector is ideal for demanding environments. The termination method of thru-hole mounting with matte tin plating offers efficient assembly. Trust in the EBA43DRSH for high-reliability performance in your electronic applications.