EBA43DRSI-S288

Heilind Number:SULEBA43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA43DRSI-S288. Designed for high-performance connectivity in electronic systems, this female connector offers reliable power transmission with an amperage rating of 3A and a high voltage tolerance of 750VAC. Featuring two rows of 86 gold-plated contact pins, it ensures efficient signal transfer with minimal signal loss. The threaded mount type and card extender termination method provide secure and stable attachment to PCBs. With a compact connector height of .61 inches and a slim width of 9.4mm, it saves valuable board space. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environmental conditions. The loop bellow contact type and straddle orientation further enhance its durability and performance. Trust in the EBA43DRSIS288 for your demanding board-to-board connection needs.