EBA43DRSI

Heilind Number:SULEBA43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRSI

Detailed Description

Introducing the EBA43DRSI Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a gendered female interface with two rows of contacts, this connector ensures secure mating in any application. Its threaded mount type and through-hole termination method guarantee easy and durable installation on PCBs. Constructed with PBT and phosphor bronze materials, and boasting gold-plated contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage capacity of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet robust connectivity solution. The EBA43DRSI is the perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.