EBA43DRSN-S288

Heilind Number:SULEBA43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRSN-S288

Detailed Description

Introducing the EBA43DRSN-S288 Board-to-Board PCB Connector, a high-quality female connector designed for reliable electrical connections in demanding applications. With a compact form factor and a pitch of 3.18mm, this connector features two rows and 86 positions, perfect for intricate circuitry setups. The termination method is through a Card Extender, ensuring secure attachment. Crafted with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. Operating at a voltage of 750VAC and an amperage of 3A, it meets stringent performance standards. The connector's orientation is Straddle, with a tail length of 4.45mm, facilitating easy installation. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, it's suitable for diverse environments. Ideal for use in hi-rel applications, this connector is a reliable solution for your connectivity needs.