EBA43DRSN

Heilind Number:SULEBA43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRSN

Detailed Description

Introducing the EBA43DRSN, a high-performance female connector designed for demanding applications. Crafted with precision using a blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. Featuring two rows of 86 positions each, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. The connector's straight orientation and loop bellow contact type further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating, it ensures corrosion resistance. Ideal for board-to-board and card edge connections, the EBA43DRSN is a must-have component for your electronic projects.