EBA43DRSS-S288

Heilind Number:SULEBA43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRSS-S288

Detailed Description

This PBT & Phosphor Bronze connector, with SKU EBA43DRSS-S288, features a compact design suitable for high-density PCB applications. With a 3A amperage rating and 750VAC voltage capacity, it ensures reliable power transmission. Its female gender, 2 rows, and side hole mount type offer versatility in connectivity. The Card Extender termination method, along with Phosphor Bronze contacts plated with gold, guarantees durable and low-resistance connections. At a pitch of 3.18mm (.125 in) and 86 positions, it allows for precise and efficient board-to-board linking. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of .175 in (4.45mm) and compact dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers space-saving benefits. The termination plating of matte tin ensures compliance with industry standards. Whether for standard or high-reliability applications, this EBA43DRSSS288 connector is a dependable choice.