EBA43DRSS

Heilind Number:SULEBA43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRSS

Detailed Description

Introducing the EBA43DRSS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 86 female contact positions, it offers ample connectivity options. The side-hole mount type and through-hole termination method guarantee secure attachment to PCBs. Each contact is meticulously plated with gold for enhanced signal transmission, while the loop bellow design further enhances its reliability. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The Matte Tin termination plating not only provides excellent solderability but also ensures long-term performance. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EBA43DRSS is perfect for space-constrained PCB layouts. Whether it's aerospace, defense, or industrial electronics, this connector meets the highest standards of reliability and performance, making it a must-have component for your next project.