EBA43DRST-S288

Heilind Number:SULEBA43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance female connector designed for demanding electronic applications. With a pitch of 3.18mm and 86 positions across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750VAC and with an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust in the EBA43DRSTS288 for robust and efficient board-to-board connections.