EBA43DRST

Heilind Number:SULEBA43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRST

Detailed Description

Introducing the EBA43DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mount type offer easy and secure installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. With 86 positions and a pitch of 3.18mm, it allows for high-density connections. The straight orientation and loop bellow contact type further enhance its versatility. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating guarantees durability. Trust the EBA43DRST for all your board-to-board connectivity needs.