EBA43DRTH

Heilind Number:SULEBA43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRTH

Detailed Description

Introducing the EBA43DRTH, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type is Full Bellow, providing robustness in high-vibration environments. Its straight orientation and clearance hole mount type make installation easy and secure. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for even the harshest conditions. Its compact design, with a height of 10.95 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBA43DRTH for high-reliability connections in your PCB designs.