EBA43DRTI-S13

Heilind Number:SULEBA43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRTI-S13

Detailed Description

Introducing the EBA43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of contacts, this connector offers secure and reliable connectivity. The threaded mount type and card extender termination method ensure easy installation and maintenance. Made of PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The full bellow contact type and straddle orientation further enhance its performance. With 86 positions and a tail length of 4.7mm, it provides ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring 10.95mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the EBA43DRTI-S13 is the perfect choice for reliable and high-speed data transmission.