EBA43DRTN

Heilind Number:SULEBA43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRTN

Detailed Description

Introducing the EBA43DRTN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 3.18mm, allowing for a secure and reliable connection. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and no mounting design make installation easy and convenient. With 86 positions and a tail length of 5.08mm, it offers ample connectivity options. The matte tin termination plating guarantees long-term stability. Perfect for board-to-board and card edge connections in various electronic devices, the EBA43DRTN is a reliable solution for your connectivity needs.