EBA43DRTS

Heilind Number:SULEBA43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRTS

Detailed Description

Introducing the EBA43DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector has a female gender, with two rows of contacts arranged in a side-hole mount type for easy installation. Using a proven termination method of thru-hole soldering, each contact is made of Phosphor Bronze and plated with gold for optimal conductivity. The pitch of 3.18mm allows for precise alignment, while the full bellow contact type and straight orientation ensure secure mating. With 86 positions and a tail length of 5.08mm, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in rugged industrial environments. Measuring just 10.95mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin further enhances its durability. Certified for RoHS compliance, this connector is a reliable choice for high-reliability applications in aerospace, defense, and other industries. Upgrade your PCB connectivity with the EBA43DRTS.