EBA43DRXH

Heilind Number:SULEBA43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRXH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRXH

Detailed Description

Introducing the EBA43DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector features PBT and Phosphor Bronze construction with Gold contact plating for optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 750 VAC, it offers reliable performance in a wide range of environments. The Thru Hole mount type and Full Bellow contact type ensure secure and stable connections, while the straight orientation and 86 positions allow for versatile installation. With a tail length of 4.7mm and a connector height of 10.95mm, it offers a compact yet robust solution for your PCB connectivity needs. Suitable for use in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the EBA43DRXH for seamless and efficient board-to-board connections in your electronic designs.