| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DRXI |
EBA43DRXI
| Heilind Number: | SULEBA43DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DRXI, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a pitch of 3.18mm and two rows of 86 female contacts, this connector ensures seamless connectivity in even the most demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, it offers enhanced durability and longevity. The gold-plated contacts guarantee optimal conductivity, while the full bellow contact type and threaded mount provide secure and stable connections. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA43DRXI for superior performance and reliability in your next project.

