| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DRXN |
EBA43DRXN
| Heilind Number: | SULEBA43DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this connector offers seamless connectivity in tight spaces. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750 VAC. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a pitch of 3.18mm and a connector height of 10.95mm, it's suitable for a wide range of electronic devices. Trust in the EBA43DRXN for efficient and secure board-to-board connections.

