Introducing the EBA43DRYH, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm, this connector offers 86 positions and a maximum amperage of 3A, making it suitable for power and data transmission. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The matte tin termination plating offers secure solder connections. Whether for aerospace, telecommunications, or other hi-rel applications, the EBA43DRYH guarantees superior performance.