EBA43DRYI-S13

Heilind Number:SULEBA43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA43DRYI-S13. Designed for high-performance applications, this connector features a female gender with two rows, allowing for secure and reliable connections. With a threaded mount type and card extender termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.18 mm and voltage rating of 750 VAC, it meets the demands of various electronic systems. The full bellow contact type and straddle orientation provide stability during operation. With 86 positions and a tail length of 10.8 mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Termination plating with matte tin enhances durability. Whether for aerospace, defense, or industrial use, this connector, part of the EBA43DRYIS13 series, guarantees exceptional performance and reliability.