EBA43DRYI

Heilind Number:SULEBA43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRYI

Detailed Description

The EBA43DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female gender, 2 rows, and threaded mount type make it easy to install on PCBs. The contact material is Phosphor Bronze with gold plating for excellent conductivity. With a pitch of 3.18mm (.125in) and 86 positions, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures long-term durability. Overall, the EBA43DRYI is a top choice for high-reliability connectivity solutions in electronic systems.