EBA43DRYN

Heilind Number:SULEBA43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRYN

Detailed Description

Get high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA43DRYN. Designed for reliability in demanding environments, this female connector features a dual-row layout with 86 positions, each offering a current rating of 3A at 750VAC. The contact material is Phosphor Bronze with Gold plating, ensuring optimal signal transfer. With a pitch of 3.18mm (.125 in) and straight orientation, it's perfect for through-hole mounting. Operating temperatures ranging from -65 to 125°C and matte tin termination plating guarantee durability. The full bellow contact type and 11.18mm (.44 in) tail length provide secure connections. Measuring 10.95mm (.431 in) in height and 9.4mm (.37 in) in width, this connector is ideal for high-density PCB applications. Trust in the reliability of our EBA43DRYN for your connectivity needs.