EBA43DRYS

Heilind Number:SULEBA43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRYS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA43DRYS is a high-performance female connector designed for demanding industrial applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Its two rows of contacts, with a pitch of 3.18mm, offer a total of 86 positions for secure connectivity. The Full Bellow contact type and gold plating guarantee low contact resistance and high conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The straight orientation and side hole mount type, along with thru-hole termination, make installation easy and secure. With a tail length of 11.18mm and compact dimensions of 10.95mm height and 9.4mm width, it is ideal for space-constrained PCB applications. The termination plating of matte tin ensures long-term durability. In summary, the EBA43DRYS connector is a reliable and efficient solution for board-to-board and card edge connections in various industries.