EBA43DTAD

Heilind Number:SULEBA43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTAD

Detailed Description

Introducing SKU EBA43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, this connector is ideal for power and signal transmission. Featuring a female gender and right-angle orientation, it offers ease of installation in tight spaces. The 2-row design with 86 positions allows for versatile connectivity options. Gold-plated contacts ensure low contact resistance and long-term durability. With a pitch of 3.18mm and termination method of thru-hole, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating provides excellent solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, telecommunications, or industrial applications, the EBA43DTAD connector delivers outstanding performance. Trust in its quality and reliability for your connectivity needs.