EBA43DTAH

Heilind Number:SULEBA43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTAH

Detailed Description

Introducing the EBA43DTAH PCB connector, a high-performance component designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. Its 86 positions and dual-row layout make it ideal for complex circuitry setups, while the right-angle orientation and clearance hole mount type offer versatility in installation. The Thru Hole termination method, along with Matte Tin plating, ensures secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications, meeting the highest standards of performance and durability.