EBA43DTAI

Heilind Number:SULEBA43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTAI

Detailed Description

Introducing the EBA43DTAI, a high-performance board-to-board connector designed for seamless and reliable electronic connections in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and efficient operation. Featuring a 3A amperage and gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity and signal transmission. Its two rows, right-angle orientation, and threaded mount type offer versatility in installation. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The Loop Bellow contact type and 86 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating ensures secure and stable connections. Perfect for use in aerospace, defense, and industrial applications, the EBA43DTAI is a top choice for high-reliability connectivity solutions.