| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DTAN |
EBA43DTAN
| Heilind Number: | SULEBA43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, offering ample connectivity options. Engineered with PBT and phosphor bronze materials, it ensures durability and reliable performance. The termination method of thru-hole mounting and loop bellow contact type guarantee secure connections. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125°C, it meets stringent industrial standards. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBA43DTAN for efficient and robust PCB interconnectivity.

