EBA43DTAS

Heilind Number:SULEBA43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTAS

Detailed Description

Introducing our EBA43DTAS Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and efficient connectivity. Built with durability in mind, it boasts PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal applications. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability, while the loop bellow contact type provides excellent resilience. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust in the EBA43DTAS for your connectivity needs in aerospace, defense, and industrial systems.