EBA43DTAT

Heilind Number:SULEBA43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTAT

Detailed Description

Introducing the EBA43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and use. With two rows and 86 positions, it provides ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer, while the termination method of thru-hole soldering with matte tin plating guarantees secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the EBA43DTAT for high-reliability connectivity in your electronic systems.