EBA43DTBD

Heilind Number:SULEBA43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTBD

Detailed Description

Introducing our SKU EBA43DTBD, a high-performance Board-to-Board PCB Connector perfect for demanding applications. This connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring reliability in operation. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the requirements of power-intensive setups. The female gender, right-angle orientation, and two rows with 86 positions offer versatile connectivity options. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. The 3.18mm pitch and thru-hole termination method provide secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances durability. Overall, the EBA43DTBD is a top choice for engineers seeking top-tier connectivity solutions.