EBA43DTKD-S288

Heilind Number:SULEBA43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKD-S288

Detailed Description

Introducing the EBA43DTKD-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Its female gender and straddle orientation make it versatile for various circuit designs. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. The termination method of card extender with matte tin plating guarantees secure and lasting connections. With 86 positions and a loop bellow contact type, this connector provides ample connectivity options. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the EBA43DTKD-S288 for efficient and dependable performance in your electronic systems.