EBA43DTKH-S288

Heilind Number:SULEBA43DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBA43DTKH-S288. This high-performance connector boasts a 3A amperage and is designed for female gender with two rows for efficient connectivity. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it's suitable for various applications. The loop bellow contact type and straddle orientation offer versatility, while the 86 positions and .175" tail length cater to complex connection needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Measuring .61" in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating and compliance with hi-rel standards, the EBA43DTKHS288 connector is a top choice for demanding PCB assembly projects.