EBA43DTKH

Heilind Number:SULEBA43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKH

Detailed Description

The EBA43DTKH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With 86 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Termination plating with matte tin ensures long-term reliability. Perfect for high-reliability applications, the EBA43DTKH sets a new standard in board-to-board connectivity.