EBA43DTKI

Heilind Number:SULEBA43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKI

Detailed Description

The EBA43DTKI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in harsh environments. With a 3A amperage and 750VAC voltage rating, it is well-suited for power-heavy systems. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method provide secure and stable connections. With two rows of 86 positions each, this connector accommodates a high density of connections. Its straight orientation and loop bellow contact type further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBA43DTKI guarantees reliable performance even in extreme conditions. The matte tin termination plating ensures compatibility with various PCBs. Overall, this connector, belonging to the hi-rel category, is a top choice for mission-critical systems that demand uncompromising quality and performance.