EBA43DTKN-S288

Heilind Number:SULEBA43DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKN-S288

Detailed Description

Introducing the EBA43DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the stringent requirements of industrial and commercial systems. Its 86 positions, in a 2-row configuration, offer ample connectivity options. The termination method of card extender and contact type of loop bellow guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With termination plating in matte tin, it ensures durability and longevity. The EBA43DTKN-S288 is the ideal choice for mission-critical applications that demand high reliability and performance.