EBA43DTKN

Heilind Number:SULEBA43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTKN

Detailed Description

The EBA43DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 86 positions, this connector offers reliable connectivity in space-constrained environments. Engineered for durability, it boasts a rugged construction and operates flawlessly in a wide temperature range from -65 to 125°C. The termination method is through-hole, ensuring secure attachment to the PCB. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The 3A, 750VAC rating makes it suitable for power and signal transmission. The connector's loop bellow contact type and straight orientation further enhance its versatility. Matte tin termination plating adds to its longevity. Overall, the EBA43DTKN is a top choice for applications requiring high reliability and performance in harsh environments.