EBA43DTKS

Heilind Number:SULEBA43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKS

Detailed Description

Introducing the EBA43DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 86-position design accommodates complex circuitry, while the gold-plated contacts guarantee excellent signal integrity. The loop bellow contact type and side hole mount offer secure and efficient installation. Rated for 3A and 750VAC, with a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial and commercial uses. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the EBA43DTKS is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Elevate your connectivity solutions with this premium connector.