EBA43DTKT-S288

Heilind Number:SULEBA43DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKT-S288

Detailed Description

The SKU EBA43DTKT-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent industry standards for performance and safety. The female connector, with two rows and 86 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and efficient installation. The Phosphor Bronze contacts with Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for easy integration into PCB layouts. The loop bellow contact type and straddle orientation further enhance its versatility. Whether in aerospace, defense, or industrial applications, the EBA43DTKT-S288 connector delivers unmatched performance and reliability.