| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DTMH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DTMH |
EBA43DTMH
| Heilind Number: | SULEBA43DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DTMH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable conductivity and durability. With a pitch of 3.18mm and 86 positions, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Rated for 750VAC and 3A, this connector is suitable for high-power transmission. Its operating temperature range of -65°C to 125°C guarantees stable performance in extreme environments. The matte tin termination plating provides excellent solderability. Perfect for board-to-board and card edge connections, the EBA43DTMH is a must-have component for your electronic projects.

