EBA43DTMI

Heilind Number:SULEBA43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTMI

Detailed Description

Introducing our EBA43DTMI PCB Connector, an essential component for high-performance electronic connections. This female connector features two rows with a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation offer flexibility in positioning, while the 86 positions cater to complex connectivity needs. Constructed for durability, it boasts a wide operating temperature range of -65 to 125°C. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the EBA43DTMI for seamless board-to-board and card edge connections in your electronic systems.