EBA43DTMN

Heilind Number:SULEBA43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTMN

Detailed Description

Introducing the EBA43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. Its two rows of 86 female contacts, each with a loop bellow design, offer efficient signal transmission. The right-angle orientation and thru-hole termination method provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The matte tin termination plating guarantees long-term stability. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained PCB layouts. Trust the EBA43DTMN for robust and secure board-to-board connections in your critical electronic systems.