EBA43DTMS

Heilind Number:SULEBA43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTMS

Detailed Description

Introducing the EBA43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. With 86 positions and a pitch of 3.18mm, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh conditions. Trust the EBA43DTMS for secure and efficient board-to-board connections in your electronic systems.