EBA43DTMT

Heilind Number:SULEBA43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTMT

Detailed Description

Introducing the EBA43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and two rows for efficient connectivity, this connector boasts a threaded mount type and through-hole termination method for secure installation. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. The 86-position, right-angle orientation with loop bellow contact type offers versatile connectivity options, while the .125in tail length and 3.18mm pitch enable precise PCB integration. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector guarantees performance and durability in even the harshest environments. Compliant with industry standards, it is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA43DTMT and experience seamless performance like never before.