EBA44DCAD

Heilind Number:SULEBA44DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCAD

Detailed Description

Introducing the EBA44DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 88-position layout and a right-angle orientation, it offers efficient connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission even in harsh environments. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Rated for 3A and 750VAC, it meets stringent industry standards for safety and performance. With a tail length of 2.54mm and a connector height of .61 inches, it offers versatility in installation. Operating temperature range of -65 to 125°C ensures suitability for a wide range of operating conditions. With matte tin termination plating, it offers durability and longevity. Perfect for use in aerospace, defense, and other hi-rel applications, the EBA44DCAD is the ideal choice for your connectivity needs.