EBA44DCAH

Heilind Number:SULEBA44DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCAH

Detailed Description

Introducing the EBA44DCAH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a maximum amperage of 3A and voltage rating of 750 VAC, it is suitable for high-power applications. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With 88 positions and a pitch of 3.18mm, it provides ample connectivity options. The Phosphor Bronze hairpin contacts and matte Tin termination guarantee long-term durability, even in harsh environments with an operating temperature range of -65 to 125°C. Compact yet robust, the EBA44DCAH is ideal for demanding industrial and commercial systems.