EBA44DCAI

Heilind Number:SULEBA44DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCAI

Detailed Description

EBA44DCAI features a robust construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of high-power applications. The female connector with two rows and hairpin contacts offers secure connectivity. Its threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this right-angle connector is suitable for various industrial settings. With 88 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, this EBA44DCAI connector, part of the board-to-board and card edge connectors category, offers high performance and reliability for your connectivity needs.