EBA44DCAN

Heilind Number:SULEBA44DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCAN

Detailed Description

Introducing the EBA44DCAN, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power delivery at an amperage of 3A and a voltage rating of 750VAC. With two rows of hairpin contacts providing 88 positions for secure connections, it offers a pitch of 3.18mm for precise alignment. The right-angle orientation and thru-hole termination method make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient use of space on the board. With matte tin plating for added durability, the EBA44DCAN is the ideal choice for demanding applications in industries such as aerospace, telecommunications, and automotive.