| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DCAS |
EBA44DCAS
| Heilind Number: | SULEBA44DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCAS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; 3A; Female; 2 rows; Side Hole mount; Thru Hole termination; Gold plated Phosphor Bronze contacts for high conductivity; 3.18mm pitch; 750VAC; Hairpin contact type; Right Angle orientation; 88 positions; Tail length of 2.54mm for secure connection; Operating temperature range -65 to 125°C; Compact design with a connector height of 15.49mm and width of 9.4mm; Matte Tin termination plating for durability. This EBA44DCAS connector is ideal for board-to-board, PCB, and card edge connections, offering reliable performance in a wide range of applications.

